Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR66/5M/SMAM/S/LL/33
Order Code4629763
Product RangeOscar 66 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł461.540 |
5+ | zł461.500 |
10+ | zł461.460 |
50+ | zł369.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł461.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR66/5M/SMAM/S/LL/33
Order Code4629763
Product RangeOscar 66 Series
Technical Datasheet
Antenna Type5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Min5.15GHz
Frequency Max5.99GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain6.02dBi
VSWR1.38
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOscar 66 Series
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Max
5.99GHz
Gain
6.02dBi
Input Power
20W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
1.38
Input Impedance
50ohm
Product Range
Oscar 66 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2