Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł87.990 |
5+ | zł75.410 |
10+ | zł62.840 |
50+ | zł55.160 |
100+ | zł51.740 |
250+ | zł50.680 |
Price for:Each
Minimum: 1
Multiple: 1
zł87.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Through hole panel mount mini 2G/3G/4G antenna
- 100mm RG316 cable with IPEX connector
- 1/4inch 36UNS bolt-thru screw thread
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.7GHz
Gain
4dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
734MHz
Antenna Mounting
Panel
VSWR
3.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15