Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł111.830 |
| 5+ | zł109.470 |
| 10+ | zł107.060 |
| 50+ | zł105.370 |
| 100+ | zł101.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł111.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO48/2.5M/SMAM/S/S/17
Order Code3931392
Product RangeTango
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min868MHz
Frequency Max2.6GHz
Antenna MountingPanel
Gain2.16dB
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TANGO48 family fulfills the need for a slim and stylish looking whip type antenna for 3G and 4G frequency bands. Made from anodised aluminium the TANGO48 is a slim but strong antenna. It is a through hole, panel mounting antenna with a 12mm stud. The Tango48 has a wide operating temp -45˚C to +75˚C. With this temp range capability this antenna can be used anywhere in the world.
- Supports the upper ISM frequency bands og 868 and 915MHz
- Constructed from anodised aluminium
- Slim but strong antenna with a through hole, panel mounting stud fitting
- Frequency Range: 868/915/1710/2100/2600MHz
- Operating and storage Temperature: -45 to 75°C
- Cable: RG174
- Connector: SMA Male
- Mounting Method: Screw M12 thread
- Dimensions: 24x130mm
- Length: 2.5m
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.6GHz
Gain
2.16dB
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
868MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3