Print Page
SLE18S1203B01
AC/DC Power Supply, Industrial & Medical, 1 Output, 18 W, 12 V, 1.5 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S1203B01
Order Code4171495
Product RangeSLE18 Series
Technical Datasheet
82 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł45.110 |
| 5+ | zł44.060 |
| 10+ | zł43.720 |
| 50+ | zł39.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł45.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S1203B01
Order Code4171495
Product RangeSLE18 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE18 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
SLE18S1203B01 is a SLE18 series 15W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. Safety approved by CB-medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE: IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1, ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1, ITE: EN62638-1 and RCM-ITE: AS/NZS 62638.1.
- Medical and ITE safety approvals
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>100µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 12V output voltage, 1.5A current, 85.05% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 45°C
- Dimensions is 88mm x 30mm x 57mm
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE18 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14