Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSMC
Manufacturer Part NoTU0604B-100
Order Code3630055
Technical Datasheet
ColourBlack
External Diameter6mm
Tube MaterialPUR (Polyurethane)
Internal Diameter4mm
Pressure Max0.8MPa
Length100m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Applications
Industrial
Technical Specifications
Colour
Black
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
-
External Diameter
6mm
Internal Diameter
4mm
Length
100m
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07