Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No542-412
Order Code531777
Product RangeCompact EK Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł373.470 |
5+ | zł342.370 |
10+ | zł335.530 |
Price for:Each
Minimum: 1
Multiple: 1
zł373.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No542-412
Order Code531777
Product RangeCompact EK Series
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolystyrene
External Height - Metric110mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP54, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeCompact EK Series
SVHCLead (21-Jan-2025)
Product Overview
- UL listed
- Polycarbonate base & cover
- Integral seals
- Dust and moisture proof
- IP65 rated
- Corrosion and maintenance-free
Technical Specifications
Enclosure Type
Control
External Height - Metric
110mm
External Depth - Metric
254mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
10"
SVHC
Lead (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
Compact EK Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1