Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part No14/7.2PPL
Order Code1893132
Technical Datasheet
ESD Storage Type-
External Height - Imperial7.2"
External Height - Metric183mm
External Width - Imperial-
External Width - Metric280mm
External Depth - Imperial-
External Depth - Metric442mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14/7.2PPL is a black semi-open front stackable Storage Bin made of conductive plastic. It is resistant to most oils, acids and alkalis, noise absorbent on conveyors, withstands temperatures between -20 and 100°C.
- Robust and stable design
- Smooth internal walls for easy cleaning
- Recessed handgrip on the back panel for secure manual transport
- Flexible due to divider
- Stacking lugs for secure stacking
- 23L Capacity
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
183mm
External Width - Metric
280mm
External Depth - Metric
442mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
7.2"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5