Product Information
Product Overview
The DK9500SNO10-STA is a low power, low cost single board computer based on the Nova A9500 processor (Dual Cortex A9 + Mali 400 GPU) that targets developers wanting to prototype new embedded designs. It will help developers create applications for Android, Meego and Ubuntu. The production grade small sized snowball developer board combines newly announced Nova A9500 dual core application processor, with innovative MEMS (3D gyroscope, accelerometer, magnetometer, barometer), GPS and connectivity features. Calao systems designed the board, while Linaro developed the boards low level software, which is optimized for the Nova A9500s ARM dual Cortex A9 based architecture.
- ARM dual cortex A9 at 1GHz
- CVBS video out
- 4Gbyte/ 8Gbyte e-MMC, 1GByte LP-DDR2, 1x micro SD
- HDMI full HD
- Ethernet 10Mbits/100Mbits
- Bluetooth 2.1+EDR (ex. antenna)
- GPS (ex. antenna)
- Serial port (RS232 / over USB)
- MiPi34 debug connector
- IEEE 802.11 b/g/n WLAN
Applications
Consumer Electronics, Communications & Networking, Wireless, Embedded Design & Development
Technical Specifications
ST-Ericsson
NovaThor SoC
Cortex-A9
Dev Kit DK9500SNO10-STA
No SVHC (17-Dec-2014)
32bit
ARM
A9500
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate