Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No145B-USBC-HDMI4K-AOC
Order Code4540504
Also Known AsGTIN UPC EAN: 0065030898201
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł965.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł965.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No145B-USBC-HDMI4K-AOC
Order Code4540504
Also Known AsGTIN UPC EAN: 0065030898201
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug, USB Type A Plug
Cable Length - Imperial30ft
Cable Length - Metric9.1m
Jacket ColourSpace Grey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Easily connect a USB-C DP Alt Mode device to a HDMI display, supporting resolutions up to 4K with HDR. The lead utilises fibre optic cores to carry the HDMI signal, allowing greater transmission range and reduced EMI. This cable features an integrated video adaptor and is powered by the built-in USB-A connection. The universal cable is compatible with all hardware platforms and any operating system.
- Active USB-C to HDMI AOC cable, capable of transmitting signals further
- HDMI 2.1 TMDS Supports resolutions up to 4K UHD (3840x2160 @60Hz)
- 7.1 Channel audio specification
- Compatible with USB4 & Thunderbolt 3/4
- Integrated video adaptor with active booster for reliable transmission
- OM3 Multimode fibre optic cable with PVC sleeve and strain relief
- OS independent, no software or drivers required
- Powered by USB-A connector via USB port or wall charger (not included)
- 3 Year manufacturer warranty
Contents
Cable and user guide
Notes
Note: Cable is unidirectional and only operates from a USB-C source to an HDMI display.
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
30ft
Jacket Colour
Space Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug, USB Type A Plug
Cable Length - Metric
9.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43