Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9390-21
Order Code1704691
Product RangeBT400 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9390-21
Order Code1704691
Product RangeBT400 Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangeBT400 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Ø2mm test probe tip
- Black colour sleeve
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Made of Monel®
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
BT400 Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166