Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01190.0-01
Order Code4254160
Product RangeET 011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł481.000 |
5+ | zł448.970 |
10+ | zł416.850 |
25+ | zł384.820 |
50+ | zł360.730 |
100+ | zł312.660 |
250+ | zł288.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł481.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01190.0-01
Order Code4254160
Product RangeET 011 Series
Technical Datasheet
Operating Voltage28VDC
Contact Current Max16A
Operation TypeCO
Operating Temperature Min32°F
Operating Temperature Max140°F
Product RangeET 011 Series
Technical Specifications
Operating Voltage
28VDC
Operation Type
CO
Operating Temperature Max
140°F
Contact Current Max
16A
Operating Temperature Min
32°F
Product Range
ET 011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205