Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoSSB2
Order Code250545
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric273mm
External Depth - Imperial-
External Depth - Metric251mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Width - Metric
273mm
External Depth - Metric
251mm
SVHC
No SVHC (07-Jul-2017)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16