Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoSSU1
Order Code250533
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric620mm
External Width - Imperial-
External Width - Metric273mm
External Depth - Imperial-
External Depth - Metric251mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SSU1 is an expandable Drawer Storage System ideal for surface mounted devices and other small components. The system comprises a base plinth, on to which individual drawer units may be snap-fitted, to form a stack. A drawer unit comprises an outer housing, a removable drawer and a choice of vacuum formed trays. In addition, there is the option of a tray containing 42 round and removable containers with self-adhesive labels. It is manufactured in black, carbon-loaded polystyrene.
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
620mm
External Width - Metric
273mm
External Depth - Metric
251mm
SVHC
No SVHC (07-Jul-2017)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64