Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoV1-12K
Order Code3910040
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric14.6mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V1-12K is a black expandable drawer micro-component Storage System manufactured in carbon-loaded polystyrene. It is ideal for surface mounted devices and other small components. The round container is available individually with a choice of either 13mm internal height.
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
14.6mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (07-Jul-2017)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004581