Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA3G4250DTR
Order Code2807104
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Full Scale Rate Range 245/s
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Sensitivity Typ8.75m°/s/digit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MEMS motion sensor 3-axis digital gyroscope for automotive telematics, navigation applications.
- AEC-Q100 qualified
- I2C/SPI digital output interface
- 16bit rate value data output, 8bit temperature data output
- Integrated low and high-pass filters with users electable bandwidth
- Ultra-stable over temperature and time
- Low voltage compatible IOs (1.8V)
- Embedded power-down and sleep mode
- Embedded temperature sensor, embedded FIFO
- High shock survivability
Technical Specifications
MEMS Sensor Output
Digital
Full Scale Rate Range
245/s
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Sensing Axis
X, Y, Z
Supply Voltage Min
2.4V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
8.75m°/s/digit
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability