Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł18.44 |
| 5+ | zł18.06 |
Product Information
Product Overview
ANT7-T-25DV64KC antenna reference board is a ready to use PCB that features an ST25DV64KC connected to a 14mm x 14mm, 13.5MHz etched RF double layer antenna on one side, and to an I²C bus on the other side. This evaluation board allows system designers to evaluate the ST25DV64KC performance and capabilities, and to get started with their design. To demonstrate the energy harvesting function the ANT7-T-25DV64KC can be used in conjunction with the ST DEMO-CR95HF-A board. If externally powered, supply has to be safety extra-low voltage (SELV) according to EN60950-1 (less than 5V, less than 15W). The power supply is classified ES1 (electrical energy source class 1), PS1 (electrical power source class 1) according to EN62368-1.
- ST25DV64KC dual interface EEPROM
- I²C test points
- RF event configurable general purpose output (GPO)
- Analog energy harvesting (EH) output
Technical Specifications
Antenna Reference Board
-
STMicroelectronics ST25DV64KC NFC/RFID Tag
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate