Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT43
Order Code9801448
Product RangeBAT43 Series
Technical Datasheet
14,794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł0.670 |
10+ | zł0.420 |
100+ | zł0.270 |
500+ | zł0.220 |
1000+ | zł0.210 |
5000+ | zł0.130 |
Price for:Each
Minimum: 5
Multiple: 5
zł3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT43
Order Code9801448
Product RangeBAT43 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingThrough Hole
Product RangeBAT43 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT43 is a general purpose, metal to silicon small signal Schottky Diode featuring very low turn-on voltage fast switching. This device have integrated protection against excessive voltage such as electrostatic discharge.
- 200mW Power dissipation
- 300°C/W Junction-ambient thermal resistance
Applications
Signal Processing, RF Communications
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
DO-204AH
Reverse Recovery Time
5ns
Product Range
BAT43 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability