Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-134
Order Code2785122RL
Product RangeBlueNRG-1
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-134
Order Code2785122RL
Product RangeBlueNRG-1
Technical Datasheet
Data Rate1Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current7.7mA
RF IC Case StyleWLCSP
No. of Pins34Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current15.1mA
Output Power (dBm)8dBm
Sensitivity dBm-88dBm
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBlueNRG-1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.4GHz
Receiving Current
7.7mA
No. of Pins
34Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
WLCSP
Supply Voltage Min
1.7V
Transmitting Current
15.1mA
Sensitivity dBm
-88dBm
Operating Temperature Min
-40°C
Product Range
BlueNRG-1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability