Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-024SC6
Order Code2454726
Product RangeDSL03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.470 |
| 10+ | zł2.790 |
| 100+ | zł1.830 |
| 500+ | zł1.420 |
| 1000+ | zł1.280 |
| 5000+ | zł1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-024SC6
Order Code2454726
Product RangeDSL03
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeDSL03
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSL03-024SC6 is a Secondary ESD Protection Device for VDSL2 lines. It designed to protect DSL line drivers against surges defined in worldwide telecommunication standards. The device protects line drivers of various systems such as ADSL and VDSL. The low capacitance makes it suitable from ADSL to VDSL2 data rates. It is able to survive severe conditions even when used with downgraded or oscillating gas tube. It is also suitable to be used on other lines when IEC61000-4-5 surge capability is required.
- High surge capability to comply with GR-1089 and ITU-T K20/21
- Keeps its peak power capability up to Tj max
- 0.5pF Low capacitance device
- 0.2μA at 25°C Low leakage current
- -40 to 125°C Operating junction temperature range
Applications
Power Management, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
DSL03
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability