Print Page
Image is for illustrative purposes only. Please refer to product description.
9,074 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł0.490 |
| 10+ | zł0.330 |
| 100+ | zł0.290 |
| 500+ | zł0.270 |
| 1000+ | zł0.260 |
| 5000+ | zł0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA17P20-1F2
Order Code4035985
Technical Datasheet
Clamping Voltage Vc Max23V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd600W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
23V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability