Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1U1
Order Code9802282RL
Product RangeTransil Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1U1
Order Code9802282RL
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd-
Qualification-
Product RangeTransil Series
Automotive Qualification Standard-
Alternatives for ESDA6V1U1
1 Product Found
Product Overview
The ESDA6V1U1 is a Transil™ Monolithic TVS Array for ESD protection designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- 6 Unidirectional Transil™ functions
- <lt/>2μA Maximum low leakage current (IR)
- 200W (8/20 μs) Peak pulse power
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Product Range
Transil Series
Diode Case Style
SOIC
Operating Voltage
5V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005