Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC5-1BF4
Order Code2454730RL
Product RangeESDAU
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC5-1BF4
Order Code2454730RL
Product RangeESDAU
Technical Datasheet
Clamping Voltage Vc Max13.5V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage3V
Power Dissipation Pd140W
Product RangeESDAU
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
ESDAULC5-1BF4 is a low clamping and ultra low capacitance single line bidirectional ESD protection. It is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Typical application where transient over voltage protection in ESD sensitive equipment is required, such as smartphones, mobile phones and accessories, tablet, PC, netbooks and notebooks, portable multimedia devices and accessories, digital cameras and camcorders and communication and highly integrated systems.
- Peak pulse power (8/20 μs) is 140W
- Peak pulse current (8/20 μs) is 10A
- Dynamic resistance Rd = 0.3ohm typical
- Low leakage current
- ST0201 package size compatible
- Ultra small PCB area: 0.18 mm²
- ECOPACK2 compliant component
- Complies with the following standards: IEC 61000-4-2 level 4 ±30KV (air), ±30KV (contact)
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
2Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
3V
Product Range
ESDAU
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004