Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESM2030DV
Order Code9802304
Technical Datasheet
Transistor PolarityNPN
No. of Pins4Pins
Transistor MountingModule
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for ESM2030DV
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Module
Product Range
-
No. of Pins
4Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036