Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoI3G4250DTR
Order Code2532375
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Supply Voltage Min2.4V
Full Scale Rate Range 245/s, 500/s, 2000/s
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Sensitivity Typ8.75mdps/digit, 17.5mdps/digit, 70mdps/digit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
MEMS Sensor Output
Digital
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z
Full Scale Rate Range
245/s, 500/s, 2000/s
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
8.75mdps/digit, 17.5mdps/digit, 70mdps/digit
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037