Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIIS2MDCTR
Order Code2851948
Technical Datasheet
Magnetometer InterfaceI2C, SPI
Magnetic Field Min25G
Supply Voltage Min1.71V
Magnetic Field Max-
Resolution (Gauss)-
Supply Voltage Max3.6V
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IIS2MDC is a high-accuracy, ultra-low-power 3-axis digital magnetic sensor. The IIS2MDC has a magnetic field dynamic range up to ±50 gauss. The IIS2MDC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100kHz, 400kHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection.
- 3 magnetic field channels
- Up to ±50 gauss magnetic dynamic range
- 16bit data output
- SPI/I2C serial interfaces
- Analog supply voltage 1.71V to 3.6V
- Selectable power mode/resolution
- Single measurement mode up to 150 Hz
- Support for hard-iron compensation
- Programmable interrupt generator
- Embedded self-test
- Embedded temperature sensor
Applications
Metering, Test & Measurement
Technical Specifications
Magnetometer Interface
I2C, SPI
Supply Voltage Min
1.71V
Resolution (Gauss)
-
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Magnetic Field Min
25G
Magnetic Field Max
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006