Product Information
Product Overview
The INEMO-M1 is a first 9 axis motion sensing system onboard (SoB) of the iNEMO module family. INEMO-M1 embeds the 6 axis digital e-compass module LSM303DLHC, 3 axis digital gyroscope L3GD20, STM32F103REY6 high performance 32bit ARM based microcontroller and LDS3985M33R voltage regulator. The INEMO-M1 can operate with an externally regulated power supply in the range of 2.4 V to 3.6V. By using the onboard LDS3985M33R voltage regulator operate it can operate with input supply of 3.6V to 6V. This INEMO-M1 platform has been designed to target miniaturization, flexibility, low power consumption and cost effectiveness to provide a high performance and versatile module suitable for a wide range of applications.
- ARM Cortex-M3 based 32bit STM32F103REY6 MCU
- LSM303DLHC combines a digital 3axis accelerometer and 3axis magnetometer
- L3GD20 features 3 axis digital gyroscope, selectable 16bit data output of ±250°/s, ±500°/s, ±2000°/s
- LDS3985M33R is a ultra low drop, low noise BiCMOS 300mA onboard voltage regulator
- Flexible interfaces such as CAN, USART, SPI and I2C serial, full speed USB 2.0 interfaces
- 8 ADC channels for external analogue inputs
- Low power modes
- In system ceramic resonator
- Application programming interfaces for firmware upgrading
- Compact design with 13mm x 13mm x 2mm size
Applications
Robotics, Industrial, Sensing & Instrumentation, Medical, Hobby & Education
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
X, Y, Z
2.4V
Module
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Accelerometer, Gyroscope
Module
3.6V
28Pins
± 250°/s, ± 500°/s, ± 2000°/s
I2C, SPI
85°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate