Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.330 |
10+ | zł14.770 |
25+ | zł13.630 |
50+ | zł13.000 |
100+ | zł12.360 |
250+ | zł11.770 |
500+ | zł11.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł19.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4140HQ-1
Order Code4655143
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage36V
Current Limit2.6A
On State Resistance0.08ohm
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
2.6A
No. of Pins
48Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
36V
On State Resistance
0.08ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
QFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability