Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL165V
Order Code1523786
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ8V/µs
Supply Voltage Range± 6V to ± 18V
IC Case / PackagePentawatt
No. of Pins5Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current200nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Amplifier Case StylePentawatt
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate8V/µs
Alternatives for L165V
1 Product Found
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
8V/µs
IC Case / Package
Pentawatt
Amplifier Type
Power
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
± 6V to ± 18V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
200nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Pentawatt
Bandwidth
100kHz
Slew Rate
8V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2