Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6718
Order Code2460830
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6718
Order Code2460830
Technical Datasheet
Supply Voltage Min4.1V
Supply Voltage Max7V
IC Package TypeVFQFN
No. of Pins56Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Dual PWM Controller for Intel VR12 and AMD SV Processors
Supply Voltage Max
7V
No. of Pins
56Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.1V
IC Package Type
VFQFN
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234