Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.630 |
10+ | zł10.340 |
25+ | zł10.040 |
50+ | zł9.750 |
100+ | zł9.410 |
250+ | zł9.120 |
500+ | zł8.820 |
1000+ | zł8.520 |
Product Information
Product Overview
The L6902D is a complete and simple step-down Switching Regulator with adjustable current limit. Based on a voltage-mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on board current sense resistor and the availability of the current sense pins (both compatible to Vcc and for Cs- compatible with GND too) a current limit programming is very simple and accurate (±5%). Moreover constant current control can be used to charge NiMH and NiCd batteries. The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). The internal robust P-channel DMOS transistor with a typical of 250mΩ assures high efficiency and a minimum dropout even at high output current level. The internal limiting current (latched function) of typical value of 2.5A protects the device from accidental output short-circuit avoiding dangerous loads damage.
- Voltage feed-forward
- Zero load current operation
- Adjustable current limit
- Protection against feedback disconnection
- Thermal shutdown
- Overvoltage and frequency foldback overcurrent protection
- Precise 3.3V (±2%) reference voltage
- 5% Output current accuracy
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Adjustable
Buck (Step Down)
36V
1A
8Pins
-
34V
90%
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
8V
1A
SOIC
Surface Mount
1.235V
250kHz
-40°C
-
MSL 3 - 168 hours
SOIC
275kHz
Technical Docs (2)
Alternatives for L6902D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate