Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DTTR
Order Code2253480
Product RangeLD1117
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | zł0.920 |
7500+ | zł0.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł2,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DTTR
Order Code2253480
Product RangeLD1117
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max15V
PolarityPositive Output
Max Output Current1.3A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeLD1117
Product Overview
LD1117DTTR is an adjustable low-drop positive voltage regulator. High efficiency is assured by the NPN pass transistor. In fact, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25°C. The adjustable LD1117 is pin-to-pin compatible with the other standard. Adjustable voltage regulators maintain better performances in terms of drop and tolerance.
- Internal current and thermal limit
- Low dropout voltage of 1V typical at IO = 100mA
- 2.85V device performances are suitable for SCSI-2 active termination
- Output current is 950mA typical (Vin - VO = 5V, TJ = 25°C)
- ADJ output voltage from 1.25 to 15V
- Operating input voltage is 15V maximum
- 2mA typical minimum load current at Vin = 15V
- 0.003% output noise (%VO) at B = 10Hz to 10KHz, TJ = 25 °C
- Supply voltage rejection is 75dB typ (IO=40mA, f=120Hz, TJ=25°C, Vin - VO=3V, Vripple=1VPP)
- DPAK package
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
1.3A
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
LD1117
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LD1117DTTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability