Product Information
Alternatives for LPS25H
1 Product Found
Product Overview
The LPS25H is an ultra compact absolute piezoresistive Pressure Sensor, includes a monolithic sensing element and an IC interface able to take the information from the sensing element and to provide a digital signal to the external world. The sensing element consists of a suspended membrane realized inside a single mono-silicon substrate. It is capable to detect pressure and is manufactured using a dedicated process developed by ST. The membrane is very small compared to the traditionally built silicon micro-machined membranes. Membrane breakage is prevented by an intrinsic mechanical stopper. The IC interface is manufactured using a standard CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The package is holed to allow external pressure to reach the sensing element.
- 260 to 1260mbar Absolute Pressure Range
- 1Pa RMS High-resolution Mode
- 4μA Low Resolution Mode
- 25μA High Resolution Mode
- 20x Full Scale High Overpressure Capability
- Embedded Temperature Compensation
- Embedded 24-bit ADC
- Selectable ODR from 1 to 25Hz
- SPI and I²C Interfaces
- Embedded FIFO
- 10,000g High Shock Survivability
Applications
Sensing & Instrumentation, Portable Devices, Clock & Timing
Technical Specifications
Absolute
126kPa
3.6V
HCLGA
Digital
-
I2C, SPI
-30°C
-
26kPa
1.7V
HCLGA
10Pins
± 0.2 hPa
Surface Mount
-
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate