Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS25HTR
Order Code2807097
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min26kPa
Operating Pressure Max126kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageHCLGA
Sensor Case StyleHCLGA
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy± 0.2 hPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126kPa
Supply Voltage Max
3.6V
Sensor Case Style
HCLGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Operating Pressure Min
26kPa
Supply Voltage Min
1.7V
Sensor Case / Package
HCLGA
No. of Pins
10Pins
Accuracy
± 0.2 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability