Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM303CTR
Order Code2807105
Technical Datasheet
Sensor TypeAccelerometer, Magnetometer
MEMS Module FunctionTri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins12Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing Range - Gyroscope-
Temperature Sensing Range-
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Type
Accelerometer, Magnetometer
Sensing Axis
X, Y, Z
Supply Voltage Min
1.9V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
12Pins
Sensing Range - Gyroscope
-
Output Interface
I2C, SPI
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability