Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST13005
Order Code9935312
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current4A
Power Dissipation75W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for ST13005
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
Collector Emitter Voltage Max
400V
Power Dissipation
75W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002