Product Information
Alternatives for ST3485EBDR
2 Products Found
Product Overview
The ST3485EBDR is a 3.3V Low Power Transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration. The device transmits and receives at a guaranteed data rate of at least 12Mbps. All transmitter outputs and receiver inputs are protected to ±15kV IEC 61000-4-2 air discharge. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state.
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic
- Half duplex versions available
- Industry standard 75176 pin-out
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus
- 1µA Maximum low current shutdown mode
- -7 to 12V Common-mode input voltage range
Applications
Communications & Networking
Technical Specifications
RS422 / RS485 Transceiver
1
15Mbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
SOIC
64
-
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate