Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG600
Order Code3798119
Your Part Number
Technical Datasheet
280 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.340 |
| 10+ | zł15.530 |
| 25+ | zł13.590 |
| 50+ | zł13.290 |
| 100+ | zł12.960 |
| 250+ | zł12.320 |
| 500+ | zł11.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG600
Order Code3798119
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeGaN FET, MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current5.5A
Sink Current6A
Supply Voltage Min4.75V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
5.5A
Supply Voltage Min
4.75V
Operating Temperature Min
-55°C
Input Delay
45ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
GaN FET, MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
6A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
45ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability