Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE140NF20D
Order Code2344102
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.01ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation500W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
Alternatives for STE140NF20D
1 Product Found
Product Overview
The STE140NF20D is a STripFET™ II N-channel Power MOSFET designed to minimize input capacitance and gate charge. The device offers extremely fast switching performance using the intrinsic fast body diode, making the device ideal for hard switching topologies.
- Exceptional dV/dt capability
- Low gate charge
- 100% Avalanche tested
- -55 to 150°C Operating junction temperature
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
500W
No. of Pins
4Pins
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.01ohm
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834