Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | zł2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
zł7,190.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTELPD01PUR
Order Code3946803RL
Technical Datasheet
Controller ApplicationsHot-Swap, Hot-Plug Protection, Industrial System, VBUS Management for USB Type-C PD
No. of Channels1Channels
Supply Voltage Min4V
Input Voltage-
Supply Voltage Max16.8V
IC Case / PackageDFN
Controller IC Case StyleDFN
No. of Pins10Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Load Switch
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Controller Applications
Hot-Swap, Hot-Plug Protection, Industrial System, VBUS Management for USB Type-C PD
Supply Voltage Min
4V
Supply Voltage Max
16.8V
Controller IC Case Style
DFN
Power Switch
Internal
IC Function
Electronic Load Switch
Operating Temperature Max
125°C
Qualification
-
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
DFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability