Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł64.19 |
Product Information
Product Overview
STEVAL-MKI229A is a LSM6DSO16IS adapter board for a standard DIL24 socket. It is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSO16IS product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI229A can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DSO16IS pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use a downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications. The adapter board can be also plugged into the X-NUCLEO-IKS01A2, X-NUCLEOIKS01A3, and X-NUCLEO-IKS02A1 expansion boards.
- Complete LSM6DSO16IS pin-out for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
LSM6DSO16IS Adapter Board for DIL24 Socket
-
STEVAL-MKI109V3 Motherboard, X-NUCLEO-IKS01A2/X-NUCLEOIKS01A3/X-NUCLEO-IKS02A1 Expansion Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate