Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB3NB60SDT4
Order Code1456845
Technical Datasheet
Continuous Collector Current6A
Collector Emitter Saturation Voltage1.5V
Power Dissipation70W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
6A
Power Dissipation
70W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138