Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5NB120SZT4
Order Code2341718
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5NB120SZT4
Order Code2341718
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.3V
Power Dissipation75W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The STGD5NB120SZT4 is a 1200V Low Drop Internally Clamped IGBT that utilizes the advanced Power MESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour. The IGBT is ideal for use in inrush current limitation and pre-heating for electronic lamp ballast. Improved switch-off energy spread versus increasing temperature result in reduced switching losses.
- Low on-voltage drop
- High current capability
- Off losses include tail current
- High voltage clamping, low VCE (sat) for reduced conduction losses
- Tight parameter distribution for design simplification and easy paralleling
Applications
Lighting
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
75W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000519