Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.930 |
10+ | zł5.950 |
25+ | zł5.870 |
50+ | zł5.780 |
100+ | zł5.700 |
250+ | zł5.610 |
500+ | zł5.530 |
1000+ | zł5.440 |
Product Information
Product Overview
STM32G031K8T6 is a mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions. The devices incorporates a memory protection unit, high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces, one 12-bit ADC with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer.
- 64Kbytes flash memory size
- CRC calculation unit
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Programmable voltage detector (PVD)
- Low-power modes sleep, stop, standby, shutdown
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors, multiple 5 V-tolerant I/Os
- 5-channel DMA controller with flexible mapping
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- 32 pin LQFP package, temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
30I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate