Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H7A3ZIT6
Order Code3297728
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
Technical Datasheet
118 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł48.99 |
| 10+ | zł41.57 |
| 25+ | zł37.64 |
| 50+ | zł37.60 |
| 100+ | zł37.52 |
Price for:Each
Minimum: 1
Multiple: 1
zł48.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H7A3ZIT6
Order Code3297728
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max280MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's97I/O's
InterfacesCAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
RAM Memory Size1.4MB
ADC Channels36Channels
ADC Resolution8Bit, 16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
ADC Channels
36Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7
Operating Frequency Max
280MHz
No. of Pins
144Pins
No. of I/O's
97I/O's
RAM Memory Size
1.4MB
ADC Resolution
8Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315