Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTODD03QTR
Order Code2460859
Technical Datasheet
Supply Voltage6V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for Blu-Ray Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
16Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Digital IC Case
QFN
Supply Voltage
6V
No. of LDO Regulators
-
IC Case / Package
QFN
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001