Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-15L2C4
Order Code2980873RL
Product RangeParascan STPTIC Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-15L2C4
Order Code2980873RL
Product RangeParascan STPTIC Series
Technical Datasheet
Minimum Trimmer Capacitance0.35pF
Maximum Trimmer Capacitance2.02pF
Voltage(DC)24V
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageWLCSP
Product Diameter-
Product Length0.75mm
Product Width0.72mm
Product Height0.32mm
Product RangeParascan STPTIC Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Minimum Trimmer Capacitance
0.35pF
Voltage(DC)
24V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
WLCSP
Product Length
0.75mm
Product Height
0.32mm
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Maximum Trimmer Capacitance
2.02pF
Capacitance Tolerance
± 10%
Adjustment Type
-
Product Diameter
-
Product Width
0.72mm
Product Range
Parascan STPTIC Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052