Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1560+ | zł8.860 |
Price for:Each
Minimum: 1560
Multiple: 1560
zł13,821.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0B
Order Code3021471
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current600mA
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins48Pins
Supply Voltage Min6.7V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VFQFPN
Motor Type
Three Phase Brushless DC
Output Current
600mA
IC Case / Package
VFQFPN
Supply Voltage Min
6.7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability