Product Information
Product Overview
Dual mode Qi/PMA wireless power receiver with integrated high efficiency synchronous rectifier. It includes a wireless power receiver, 1MHz programmable buck converter with simplified basic Li-polymer/Li-Ion battery charger function and embedded microcontroller which allows a very wide range of customization and different standard supports. The integrated 2Kbyte of NVM memory stores the customized parameters via JTAG or I2C interface of the device. The embedded microcontroller communicates with the host platform through an I2C interface. The device contains blocks for frequency detection and driver for external switch for the resonant frequency change. Typical applications include cellular phones, PDAs and navigation systems.
- Precise voltage and current measurements for foreign object detection (FOD) function
- Integrated driver for external resonant switch
- 10bit, 8 channel A/D converter
- Integrated driver for external supply voltage switch
- Four configurable GPIOs
- Rx coil NTC and thermal protection
Applications
Wireless Charging, Medical
Technical Specifications
Receiver
7.5W
77Pins
-40°C
-
WPC Compliant
Flip Chip
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate