Product Information
Product Overview
STX-RLINK is a Raisonance's versatile, low cost, in-circuit debugger and programmer for a complete range of microcontrollers (STM8, ST7, STM32, STR7 and STR9). It connects to application or evaluation boards for ICD and ICP via an industry standard JTAG-SWD connection for ARM corebased microcontrollers, via SWIM connection for STM8, or via an in-circuit communication connection for ST7 microcontrollers. The RLink, driven by Raisonance's Ride7 integrated development environment provides both unlimited in-circuit debugging and programming of applications for STM8 and ST7. The RLink allows in-circuit debugging of STM32, STR7 and STR9 MCUs with debug code limitation up to 1/2 the size of the device flash if flash is less than or equal to 64Kbytes, or up to 64Kbytes if flash is more than 64Kbytes. In combination with Raisonance's free RFlasher7 programming software, RLink can also be used as a very low cost, dedicated in-circuit programmer for STM8, ST7, STM32, STR7 and STR9 MCU.
- In-circuit debugging and programming
- Connection to application board via JTAG, SWD, ST SWIM or ICC interface
- USB interface to host PC
- Powered from USB
Applications
Embedded Design & Development
Technical Specifications
Debugger / Programmer
ARM, STM8
In-Circuit Debugger & Programmer STX-RLINK
-
-
Cortex-M3, STM8
Powered From USB, USB Interface To Host PC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate