Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556IN
Order Code1564359
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556IN
Order Code1564359
Technical Datasheet
Frequency2.7MHz
Supply Voltage Min2V
Supply Voltage Max16V
Digital IC CaseDIP
IC Case / PackageDIP
No. of Pins14Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for TS556IN
1 Product Found
Technical Specifications
Frequency
2.7MHz
Supply Voltage Max
16V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
2V
Digital IC Case
DIP
No. of Pins
14Pins
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04